
SCCX66B307S3PBLE | |
|---|---|
DigiKey Part Number | 478-SCCX66B307S3PBLE-ND |
Manufacturer | |
Manufacturer Product Number | SCCX66B307S3PBLE |
Description | SUPERCAP CYLINDRICAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 F (EDLC) Supercapacitor 2.7 V Radial, Can - 3 Lead 1.6mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination Quick Connect, Disconnect |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Radial, Can - 3 Lead |
Part Status Active | Lead Spacing 0.810" (20.57mm) |
Capacitance 300 F | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.677" (68.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 1.6mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 11,79796 € | 3.185,45 € |
| Unit Price without VAT: | 11,79796 € |
|---|---|
| Unit Price with VAT: | 14,03957 € |

