
SCCX66B307S2PBLE | |
|---|---|
DigiKey Part Number | 478-SCCX66B307S2PBLE-ND |
Manufacturer | |
Manufacturer Product Number | SCCX66B307S2PBLE |
Description | SUPERCAP CYLINDRICAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 F (EDLC) Supercapacitor 2.7 V Radial, Can 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 300 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Quick Connect, Disconnect | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.677" (68.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 13,06556 € | 587,95 € |
| Unit Price without VAT: | 13,06556 € |
|---|---|
| Unit Price with VAT: | 15,54802 € |

