
SCCW50B127SSBLE | |
|---|---|
DigiKey Part Number | 478-11293-ND |
Manufacturer | |
Manufacturer Product Number | SCCW50B127SSBLE |
Description | CAPACITOR 120F -10% +30% 2.7V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 2.7 V Radial, Can - Solder Lug 6mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 60°C |
Manufacturer KYOCERA AVX | Termination Solder Lug |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can - Solder Lug |
Part Status Active | Lead Spacing 0.335" (8.50mm) |
Capacitance 120 F | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 6mOhm @ 1kHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,15513 € | 3.324,10 € |
| Unit Price without VAT: | 4,15513 € |
|---|---|
| Unit Price with VAT: | 4,94460 € |

