SCCV60B107SRBQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2.845
Unit Price: 7,81000 €
Datasheet
SCCV60B107SRBQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCCV60B107SRBQ

DigiKey Part Number
478-SCCV60B107SRBQ-ND
Manufacturer
Manufacturer Product Number
SCCV60B107SRBQ
Description
100 F, 2.7VDC & 18M ESRDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 F (EDLC) Supercapacitor 2.7 V Radial, Can 15mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Capacitance
100 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
15mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.315" (8.00mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
2.441" (62.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0505,79118 €58.201,36 €
Unit Price without VAT:5,79118 €
Unit Price with VAT:6,89150 €