SCCS30B106PRBLE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Würth Elektronik
In Stock: 225
Unit Price: 12,08000 €
Datasheet

Parametric Equivalent


Maxwell Technologies
In Stock: 22.339
Unit Price: 10,43000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
SCC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCCS30B106PRBLE

DigiKey Part Number
478-SCCS30B106PRBLE-ND
Manufacturer
Manufacturer Product Number
SCCS30B106PRBLE
Description
SUPERCAP CYLINDRICAL
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 20mOhm @ 1kHz 2000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
10 F
Tolerance
0%, +100%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
20mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.440
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.