7 F (EDLC) Supercapacitor 3 V Radial, Can 60mOhm @ 1kHz 1000 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCCS25E705PRB

DigiKey Part Number
478-11286-ND
Manufacturer
Manufacturer Product Number
SCCS25E705PRB
Description
CAPACITOR 7F 0% +100% 3V T/H
Customer Reference
Detailed Description
7 F (EDLC) Supercapacitor 3 V Radial, Can 60mOhm @ 1kHz 1000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 60°C
Manufacturer
KYOCERA AVX
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Obsolete
Lead Spacing
0.217" (5.50mm)
Capacitance
7 F
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
0%, +100%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
3 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
60mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.