
SCCQ12B105MRB | |
|---|---|
DigiKey Part Number | 478-SCCQ12B105MRB-ND |
Manufacturer | |
Manufacturer Product Number | SCCQ12B105MRB |
Description | CAPACITOR 1F 0% +100% 2.7V T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 65°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.091" (2.30mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,14200 € | 11,42 € |
| 50 | 0,92180 € | 46,09 € |
| 100 | 0,85390 € | 85,39 € |
| 500 | 0,73910 € | 369,55 € |
| 1.000 | 0,70358 € | 703,58 € |
| 3.000 | 0,65968 € | 1.979,04 € |
| 6.000 | 0,63818 € | 3.829,08 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |



