Direct
Direct
Direct
Direct
Direct

SA405C224KAR | |
|---|---|
DigiKey Part Number | SA405C224KAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA405C224KAR |
Description | CAP CER 0.22UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA405C224KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.400" L (3.81mm x 10.16mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA305C224JAR | KYOCERA AVX | 0 | SA305C224JAR-ND | 0,45129 € | Direct |
| SA305C224KARC | KYOCERA AVX | 60 | 478-7634-1-ND | 0,88000 € | Direct |
| SA405C224JAR | KYOCERA AVX | 0 | SA405C224JAR-ND | 0,41675 € | Direct |
| A224K20X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 13.914 | 1227PHCT-ND | 0,51000 € | Direct |
| C430C224K5R5TA7200 | KEMET | 6.837 | 399-4507-1-ND | 0,86000 € | Direct |




