Upgrade

SA405A103GAR | |
|---|---|
DigiKey Part Number | SA405A103GAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA405A103GAR |
Description | CAP CER 10000PF 50V NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA405A103GAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.400" L (3.81mm x 10.16mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA405A103FAR | KYOCERA AVX | 0 | SA405A103FAR-ND | 4,68295 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,22730 € | 6.136,50 € |
| Unit Price without VAT: | 1,22730 € |
|---|---|
| Unit Price with VAT: | 1,46049 € |


