Similar

SA305E105MAC | |
|---|---|
DigiKey Part Number | 478-SA305E105MACCT-ND - Cut Tape (CT) 478-SA305E105MACTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA305E105MAC |
Description | CAP CER 1UF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA305E105MAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |


