Similar
Direct
Direct

SA305C154KARC | |
|---|---|
DigiKey Part Number | SA305C154KARC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA305C154KARC |
Description | CAP CER 0.15UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA305C154KARC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA405C154KAR | KYOCERA AVX | 0 | SA405C154KAR-ND | 0,25793 € | Similar |
| A154K20X7RF5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A154K20X7RF5UAA-ND | 0,11455 € | Direct |
| C430C154K5R5TA7200 | KEMET | 2.110 | 399-4505-1-ND | 1,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29508 € | 590,16 € |
| Unit Price without VAT: | 0,29508 € |
|---|---|
| Unit Price with VAT: | 0,35115 € |




