
SA301E334ZAA | |
|---|---|
DigiKey Part Number | SA301E334ZAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA301E334ZAA |
Description | CAP CER 0.33UF 100V Z5U AXIAL |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 100V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA301E334ZAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance -20%, +80% | Lead Style Straight |
Voltage - Rated |

