
SA301E104MAC | |
|---|---|
DigiKey Part Number | SA301E104MAC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA301E104MAC |
Description | CAP CER 0.1UF 100V Z5U AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA301E104MAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |

