Direct

SA301C563KAA | |
|---|---|
DigiKey Part Number | 478-2429-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA301C563KAA |
Description | CAP CER 0.056UF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA301C563KAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA301C563KAR | KYOCERA AVX | 4.395 | 478-3145-1-ND | 0,47000 € | Direct |


