Direct

SA205E224MAC | |
|---|---|
DigiKey Part Number | SA205E224MAC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA205E224MAC |
Description | CAP CER 0.22UF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA205E224MAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.260" L (2.54mm x 6.60mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA105E224MAA | KYOCERA AVX | 2 | 478-SA105E224MAACT-ND | 0,33000 € | Direct |


