Parametric Equivalent

SA205C104KAC | |
|---|---|
DigiKey Part Number | 478-SA205C104KACTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA205C104KAC |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA205C104KAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.260" L (2.54mm x 6.60mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C104K5R5TA7200 | KEMET | 48.700 | 399-4491-1-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17155 € | 686,20 € |
| Unit Price without VAT: | 0,17155 € |
|---|---|
| Unit Price with VAT: | 0,20414 € |


