Direct
Direct
Direct
Direct
Similar
Similar
Similar

SA205C104JAC | |
|---|---|
DigiKey Part Number | SA205C104JAC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA205C104JAC |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA205C104JAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.260" L (2.54mm x 6.60mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA055C104JAA | KYOCERA AVX | 0 | SA055C104JAA-ND | 0,00000 € | Direct |
| SA105C104JAA | KYOCERA AVX | 0 | SA105C104JAA-ND | 0,00000 € | Direct |
| SA105C104JAC | KYOCERA AVX | 0 | SA105C104JAC-ND | 0,28401 € | Direct |
| SA205C104JAA | KYOCERA AVX | 0 | SA205C104JAA-ND | 0,00000 € | Direct |
| SA115C104JAA | KYOCERA AVX | 0 | SA115C104JAA-ND | 0,09717 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23840 € | 953,60 € |
| Unit Price without VAT: | 0,23840 € |
|---|---|
| Unit Price with VAT: | 0,28370 € |


