Direct
Direct

SA201C103JAR | |
|---|---|
DigiKey Part Number | SA201C103JAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA201C103JAR |
Description | CAP CER 10000PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA201C103JAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.260" L (2.54mm x 6.60mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA101C103JAR | KYOCERA AVX | 0 | SA101C103JAR-ND | 0,11617 € | Direct |
| SA101C103JARC | KYOCERA AVX | 0 | SA101C103JARC-ND | 0,11687 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14716 € | 735,80 € |
| Unit Price without VAT: | 0,14716 € |
|---|---|
| Unit Price with VAT: | 0,17512 € |


