Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

SA201A102JAC | |
|---|---|
DigiKey Part Number | SA201A102JAC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA201A102JAC |
Description | CAP CER 1000PF 100V NP0 AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA201A102JAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.260" L (2.54mm x 6.60mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA101A102JAA | KYOCERA AVX | 0 | SA101A102JAA-ND | 0,00000 € | Direct |
| SA101A102JAC | KYOCERA AVX | 0 | SA101A102JAC-ND | 0,09430 € | Direct |
| SA201A102JAA | KYOCERA AVX | 0 | SA201A102JAA-ND | 0,13787 € | Direct |
| SA201A102FAA | KYOCERA AVX | 0 | SA201A102FAA-ND | 1,05653 € | Upgrade |
| SA201A102GAA | KYOCERA AVX | 0 | SA201A102GAA-ND | 0,43017 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14290 € | 571,60 € |
| Unit Price without VAT: | 0,14290 € |
|---|---|
| Unit Price with VAT: | 0,17005 € |


