
SA105E104ZAA | |
---|---|
DigiKey Part Number | 478-2441-2-ND - Tape & Reel (TR) 478-2441-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA105E104ZAA |
Description | CAP CER 0.1UF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105E104ZAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,13500 € | 1,35 € |
50 | 0,09720 € | 4,86 € |
100 | 0,08600 € | 8,60 € |
500 | 0,06674 € | 33,37 € |
1.000 | 0,06082 € | 60,82 € |
2.500 | 0,05458 € | 136,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,04895 € | 367,12 € |
15.000 | 0,04619 € | 692,85 € |
22.500 | 0,04481 € | 1.008,23 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |