Similar
Similar
Similar
Similar

SA105C473KAA | |
|---|---|
DigiKey Part Number | 478-2433-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA105C473KAA |
Description | CAP CER 0.047UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105C473KAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA205C473KAA | KYOCERA AVX | 0 | MA205C473KAA-ND | 11,59608 € | Similar |
| SA205C473KAC | KYOCERA AVX | 0 | SA205C473KAC-ND | 0,17155 € | Similar |
| SA205C473KAM | KYOCERA AVX | 0 | SA205C473KAM-ND | 0,16811 € | Similar |
| A473K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 16.601 | 1107PHCT-ND | 0,26000 € | Similar |




