Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

SA105C153MAR | |
|---|---|
DigiKey Part Number | SA105C153MAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA105C153MAR |
Description | CAP CER 0.015UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105C153MAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA055C153KAR | KYOCERA AVX | 0 | SA055C153KAR-ND | 0,13393 € | Upgrade |
| SA101C153KAR | KYOCERA AVX | 0 | SA101C153KAR-ND | 0,11030 € | Upgrade |
| SA105C153JAR | KYOCERA AVX | 0 | SA105C153JAR-ND | 0,11972 € | Upgrade |
| SA105C153KAR | KYOCERA AVX | 0 | SA105C153KAR-ND | 0,09078 € | Upgrade |
| A153M15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A153M15X7RF5TAA-ND | 0,04781 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08015 € | 601,12 € |
| Unit Price without VAT: | 0,08015 € |
|---|---|
| Unit Price with VAT: | 0,09538 € |




