Upgrade
Similar
Similar

SA105C104KAA | |
|---|---|
DigiKey Part Number | 478-SA105C104KAATR-ND - Tape & Reel (TR) 478-SA105C104KAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA105C104KAA |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105C104KAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA105C104JAC | KYOCERA AVX | 0 | SA105C104JAC-ND | 0,28401 € | Upgrade |
| SA305C104KAC | KYOCERA AVX | 0 | SA305C104KAC-ND | 0,27396 € | Similar |
| A104K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 148.181 | 1109PHCT-ND | 0,25000 € | Similar |



