Upgrade
Direct
Upgrade

SA102C331KAR | |
|---|---|
DigiKey Part Number | SA102C331KAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA102C331KAR |
Description | CAP CER 330PF 200V X7R AXIAL |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102C331KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA102C331JAR | KYOCERA AVX | 0 | SA102C331JAR-ND | 0,11617 € | Upgrade |
| A331K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A331K15X7RK5TAA-ND | 0,09910 € | Direct |
| A331K15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A331K15X7RL5TAA-ND | 0,11537 € | Upgrade |



