Direct

SA102A331KAC | |
|---|---|
DigiKey Part Number | SA102A331KAC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA102A331KAC |
Description | CAP CER 330PF 200V NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102A331KAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA102A331KAA | KYOCERA AVX | 0 | SA102A331KAA-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11982 € | 479,28 € |
| Unit Price without VAT: | 0,11982 € |
|---|---|
| Unit Price with VAT: | 0,14259 € |


