Direct
Direct
Upgrade

SA101C681KAA | |
|---|---|
DigiKey Part Number | SA101C681KAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA101C681KAA |
Description | CAP CER 680PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C681KAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA051C681KAA | KYOCERA AVX | 0 | SA051C681KAA-ND | 0,06409 € | Direct |
| SA101C681KAC | KYOCERA AVX | 0 | SA101C681KAC-ND | 0,08528 € | Direct |
| SA101C681JAA | KYOCERA AVX | 0 | SA101C681JAA-ND | 0,11617 € | Upgrade |


