
SA101C562KAA | |
|---|---|
DigiKey Part Number | 478-11574-2-ND - Tape & Reel (TR) 478-11574-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA101C562KAA |
Description | CAP CER 5600PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C562KAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA101C562KAC | KYOCERA AVX | 0 | SA101C562KAC-ND | 0,08528 € | Direct |
| SA101C562JAA | KYOCERA AVX | 0 | SA101C562JAA-ND | 0,11617 € | Upgrade |
| SA101C562JAC | KYOCERA AVX | 0 | SA101C562JAC-ND | 0,12318 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,14080 € | 14,08 € |
| 500 | 0,11214 € | 56,07 € |
| 1.000 | 0,10328 € | 103,28 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

