
SA101C272KAR | |
|---|---|
DigiKey Part Number | 478-11573-2-ND - Tape & Reel (TR) 478-11573-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA101C272KAR |
Description | CAP CER 2700PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C272KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,14670 € | 14,67 € |
| 500 | 0,11682 € | 58,41 € |
| 1.000 | 0,10759 € | 107,59 € |
| 2.500 | 0,09786 € | 244,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08891 € | 666,83 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

