Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SA101C222MAA | |
|---|---|
DigiKey Part Number | SA101C222MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA101C222MAA |
Description | CAP CER 2200PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C222MAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA101C222MAA | KYOCERA AVX | 0 | MA101C222MAA-ND | 10,67744 € | Direct |
| SA101C222KAC | KYOCERA AVX | 0 | SA101C222KAC-ND | 0,08528 € | Direct |
| SA101C222MAC | KYOCERA AVX | 0 | SA101C222MAC-ND | 0,08269 € | Direct |
| MA101C222JAA | KYOCERA AVX | 0 | MA101C222JAA-ND | 8,55148 € | Upgrade |
| SA101C222KAA | KYOCERA AVX | 5.924 | 478-12939-1-ND | 0,36000 € | Upgrade |




