
SA101C103MAR | |
|---|---|
DigiKey Part Number | SA101C103MAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA101C103MAR |
Description | CAP CER 10000PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C103MAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA101C103JAR | KYOCERA AVX | 0 | SA101C103JAR-ND | 0,11617 € | Upgrade |
| A103M15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 19.659 | BC5249CT-ND | 0,29000 € | Direct |
| A103M15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A103M15X7RK5TAA-ND | 0,07245 € | Direct |
| A103K15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 500 | 56-A103K15X7RH5TAACT-ND | 0,29000 € | Upgrade |
| A103K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 29.090 | 1221PHCT-ND | 0,33000 € | Upgrade |




