Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA101C102KAC | |
|---|---|
DigiKey Part Number | 478-SA101C102KACTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA101C102KAC |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C102KAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C102K1R5HA | KEMET | 0 | 399-C410C102K1R5HA-ND | 0,07016 € | Parametric Equivalent |
| C410C102K1R5TA | KEMET | 0 | 399-C410C102K1R5TA-ND | 0,29000 € | Parametric Equivalent |
| C410C102K1R5TA7200 | KEMET | 8.352 | 399-4450-1-ND | 0,29000 € | Parametric Equivalent |
| C410C102K1R5TA9170 | KEMET | 0 | 399-C410C102K1R5TA9170-ND | 0,09112 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09857 € | 394,28 € |
| Unit Price without VAT: | 0,09857 € |
|---|---|
| Unit Price with VAT: | 0,11730 € |




