
SA101A511JAR | |
|---|---|
DigiKey Part Number | SA101A511JAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA101A511JAR |
Description | CAP CER 510PF 100V NP0 AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101A511JAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08867 € | 665,02 € |
| Unit Price without VAT: | 0,08867 € |
|---|---|
| Unit Price with VAT: | 0,10552 € |

