
SA101A471FAR | |
|---|---|
DigiKey Part Number | SA101A471FAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA101A471FAR |
Description | CAP CER 470PF 100V NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101A471FAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,37633 € | 2.822,47 € |
| Unit Price without VAT: | 0,37633 € |
|---|---|
| Unit Price with VAT: | 0,44783 € |

