
SA052A2R2CAA | |
|---|---|
DigiKey Part Number | SA052A2R2CAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA052A2R2CAA |
Description | CAP CER 2.2PF 200V NP0 AXIAL |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA052A2R2CAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.091" Dia x 0.118" L (2.30mm x 3.00mm) |
Tolerance ±0.25pF | Lead Style Straight |
Voltage - Rated |

