Upgrade
Similar

SA052A220KAR | |
|---|---|
DigiKey Part Number | SA052A220KAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA052A220KAR |
Description | CAP CER 22PF 200V NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA052A220KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.091" Dia x 0.118" L (2.30mm x 3.00mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA052A220JARC | KYOCERA AVX | 0 | 478-7635-3-ND | 0,06443 € | Upgrade |
| SA102A220KAR | KYOCERA AVX | 0 | SA102A220KAR-ND | 0,12855 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08015 € | 601,12 € |
| Unit Price without VAT: | 0,08015 € |
|---|---|
| Unit Price with VAT: | 0,09538 € |


