
RPF1012470M080K | |
|---|---|
DigiKey Part Number | 478-RPF1012470M080KCT-ND - Cut Tape (CT) 478-RPF1012470M080KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF1012470M080K |
Description | CAP ALUM POLY 47UF 20% 80V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can 38mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,33100 € | 13,31 € |
| 50 | 1,04500 € | 52,25 € |
| 100 | 0,95470 € | 95,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,78200 € | 469,20 € |
| 1.200 | 0,73564 € | 882,77 € |
| 1.800 | 0,71226 € | 1.282,07 € |
| 3.000 | 0,68620 € | 2.058,60 € |
| 4.200 | 0,67089 € | 2.817,74 € |
| 6.000 | 0,65610 € | 3.936,60 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

