RPF 1012 Size Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPF1012151M063K

DigiKey Part Number
478-RPF1012151M063KCT-ND - Cut Tape (CT)
478-RPF1012151M063KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPF1012151M063K
Description
CAP ALUM POLY 150UF 20% 63V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can 33mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
33mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,76000 €7,60 €
500,63100 €31,55 €
1000,57160 €57,16 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,57225 €343,35 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €