
RPF1012101M063K | |
|---|---|
DigiKey Part Number | 478-RPF1012101M063KCT-ND - Cut Tape (CT) 478-RPF1012101M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF1012101M063K |
Description | CAP ALUM POLY 100UF 20% 63V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can 33mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67100 € | 6,71 € |
| 50 | 0,51300 € | 25,65 € |
| 100 | 0,46320 € | 46,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,37660 € | 225,96 € |
| 1.200 | 0,35030 € | 420,36 € |
| 1.800 | 0,33703 € | 606,65 € |
| 3.000 | 0,32223 € | 966,69 € |
| 4.200 | 0,31354 € | 1.316,87 € |
| 6.000 | 0,30514 € | 1.830,84 € |
| 7.200 | 0,30114 € | 2.168,21 € |
| 14.400 | 0,28763 € | 4.141,87 € |
| 15.000 | 0,28691 € | 4.303,65 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |





