33 µF 80 V Aluminum - Polymer Capacitors Radial, Can 38mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPF0811330M080K

DigiKey Part Number
478-RPF0811330M080KCT-ND - Cut Tape (CT)
478-RPF0811330M080KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPF0811330M080K
Description
CAP ALUM POLY 33UF 20% 80V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 80 V Aluminum - Polymer Capacitors Radial, Can 38mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
33 µF
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
80 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
38mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
9.5000,35044 €3.329,18 €
Unit Price without VAT:0,35044 €
Unit Price with VAT:0,41702 €