
RPF0809102M006K | |
|---|---|
DigiKey Part Number | 478-RPF0809102M006KCT-ND - Cut Tape (CT) 478-RPF0809102M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0809102M006K |
Description | CAP ALUM POLY 1000UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 13mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,29940 € | 14,97 € |
| 100 | 0,26760 € | 26,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,19683 € | 186,99 € |
| 1.900 | 0,18228 € | 346,33 € |
| 2.850 | 0,17494 € | 498,58 € |
| 4.750 | 0,16676 € | 792,11 € |
| 6.650 | 0,16195 € | 1.076,97 € |
| 9.500 | 0,15730 € | 1.494,35 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

