
RPF0605331M006K | |
|---|---|
DigiKey Part Number | 478-RPF0605331M006KCT-ND - Cut Tape (CT) 478-RPF0605331M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0605331M006K |
Description | CAP ALUM POLY 330UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,19760 € | 9,88 € |
| 100 | 0,17540 € | 17,54 € |
| 500 | 0,13712 € | 68,56 € |
| 1.000 | 0,12501 € | 125,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11492 € | 229,84 € |
| 4.000 | 0,10655 € | 426,20 € |
| 6.000 | 0,10233 € | 613,98 € |
| 10.000 | 0,09763 € | 976,30 € |
| 14.000 | 0,09486 € | 1.328,04 € |
| 20.000 | 0,09219 € | 1.843,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

