
RPF0508331M006K | |
|---|---|
DigiKey Part Number | 478-RPF0508331M006KCT-ND - Cut Tape (CT) 478-RPF0508331M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0508331M006K |
Description | CAP ALUM POLY 330UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 22mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25100 € | 2,51 € |
| 50 | 0,18480 € | 9,24 € |
| 100 | 0,16390 € | 16,39 € |
| 500 | 0,12782 € | 63,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11643 € | 116,43 € |
| 2.000 | 0,10695 € | 213,90 € |
| 3.000 | 0,10216 € | 306,48 € |
| 5.000 | 0,09682 € | 484,10 € |
| 7.000 | 0,09369 € | 655,83 € |
| 10.000 | 0,09065 € | 906,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

