330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPF0508331M006K

DigiKey Part Number
478-RPF0508331M006KCT-ND - Cut Tape (CT)
478-RPF0508331M006KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPF0508331M006K
Description
CAP ALUM POLY 330UF 20% 6.3V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25400 €2,54 €
500,18700 €9,35 €
1000,16590 €16,59 €
5000,12944 €64,72 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,11789 €117,89 €
2.0000,10830 €216,60 €
3.0000,10345 €310,35 €
5.0000,09804 €490,20 €
7.0000,09487 €664,09 €
10.0000,09179 €917,90 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €