
RPA0608331M010K | |
|---|---|
DigiKey Part Number | 478-RPA0608331M010KCT-ND - Cut Tape (CT) 478-RPA0608331M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0608331M010K |
Description | CAP ALUM POLY 330UF 20% 10V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 330 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 10 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,22900 € | 11,45 € |
| 100 | 0,20390 € | 20,39 € |
| 500 | 0,16036 € | 80,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13270 € | 199,05 € |
| 3.000 | 0,12285 € | 368,55 € |
| 4.500 | 0,11788 € | 530,46 € |
| 7.500 | 0,11234 € | 842,55 € |
| 10.500 | 0,10908 € | 1.145,34 € |
| 15.000 | 0,10594 € | 1.589,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

