
RNA4A8E103JB | |
|---|---|
DigiKey Part Number | 478-RNA4A8E103JB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNA4A8E103JB |
Description | RES ARRAY 8 RES 10K OHM 1608 |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Resistors 8 |
Manufacturer KYOCERA AVX | Number of Pins 10 |
Series | Power Per Element 62.5mW |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 1608, Concave, Long Side Terminals |
Resistance (Ohms) 10k | Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |

