
RHD0810330M063K | |
|---|---|
DigiKey Part Number | 478-RHD0810330M063KCT-ND - Cut Tape (CT) 478-RHD0810330M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHD0810330M063K |
Description | CAP ALUM HYBRID 33UF 20% 63V TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 63 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 50mOhm |

