56 µF 40 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHA0809560M040K

DigiKey Part Number
478-RHA0809560M040KCT-ND - Cut Tape (CT)
478-RHA0809560M040KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHA0809560M040K
Description
CAP ALUM HYBRID 56UF 20% 40V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 40 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
10000 Hrs @ 105°C
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
170 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Type
Hybrid
Lead Spacing
0.138" (3.50mm)
Capacitance
56 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
40 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
32mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,80900 €8,09 €
500,62280 €31,14 €
1000,56390 €56,39 €
5000,46244 €231,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,43050 €430,50 €
2.0000,40396 €807,92 €
3.0000,39057 €1.171,71 €
5.0000,37565 €1.878,25 €
7.0000,36688 €2.568,16 €
10.0000,35840 €3.584,00 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €