
RHA0809330M050K | |
|---|---|
DigiKey Part Number | 478-RHA0809330M050KCT-ND - Cut Tape (CT) 478-RHA0809330M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHA0809330M050K |
Description | CAP ALUM HYBRID 33UF 20% 50V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 80 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 33 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,79600 € | 7,96 € |
| 50 | 0,61260 € | 30,63 € |
| 100 | 0,55450 € | 55,45 € |
| 500 | 0,45440 € | 227,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42249 € | 422,49 € |
| 2.000 | 0,39632 € | 792,64 € |
| 3.000 | 0,38312 € | 1.149,36 € |
| 5.000 | 0,36841 € | 1.842,05 € |
| 7.000 | 0,35977 € | 2.518,39 € |
| 10.000 | 0,35142 € | 3.514,20 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

