
RHA0809220M063B | |
|---|---|
DigiKey Part Number | 478-RHA0809220M063B-ND |
Manufacturer | |
Manufacturer Product Number | RHA0809220M063B |
Description | CAP ALUM HYBRID 22UF 20% 63V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 75 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 22 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,58452 € | 5.845,20 € |
| Unit Price without VAT: | 0,58452 € |
|---|---|
| Unit Price with VAT: | 0,69558 € |

