
RHA0809101M035K | |
|---|---|
DigiKey Part Number | 478-RHA0809101M035KCT-ND - Cut Tape (CT) 478-RHA0809101M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHA0809101M035K |
Description | CAP ALUM HYBRID 100UF 20% 35V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 180 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,82000 € | 8,20 € |
| 50 | 0,63180 € | 31,59 € |
| 100 | 0,57220 € | 57,22 € |
| 500 | 0,46954 € | 234,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43533 € | 435,33 € |
| 2.000 | 0,40856 € | 817,12 € |
| 3.000 | 0,39505 € | 1.185,15 € |
| 5.000 | 0,38000 € | 1.900,00 € |
| 7.000 | 0,37115 € | 2.598,05 € |
| 10.000 | 0,36261 € | 3.626,10 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

